
GFOC1602AA-YG | |
|---|---|
DigiKey Part Number | 4699-GFOC1602AA-YG-ND |
Manufacturer | |
Manufacturer Product Number | GFOC1602AA-YG |
Description | OLEDYELLOW 98.64X16.7X2MM |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED 4/8-Bit, I2C, Parallel, SPI 66.10mm x 16.70mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 2.97mm W | |
Outline L x W x H | 66.10mm x 16.70mm x 2.00mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Voltage - Supply | 2.7V ~ 5.5V | |
Dot Size | 0.57mm W x 0.67mm H | |
Interface | 4/8-Bit, I2C, Parallel, SPI | |
Controller Type | KS0066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Yellow | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 € | 18,96 € |
| 10 | 14,35900 € | 143,59 € |
| 100 | 12,63590 € | 1.263,59 € |
| 500 | 11,48722 € | 5.743,61 € |
| 1.000 | 10,33849 € | 10.338,49 € |
| Unit Price without VAT: | 18,96000 € |
|---|---|
| Unit Price with VAT: | 22,56240 € |


