
GFG192065A-FPFE02 | |
|---|---|
DigiKey Part Number | 4699-GFG192065A-FPFE02-ND |
Manufacturer | |
Manufacturer Product Number | GFG192065A-FPFE02 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 94.50mm W x 17.80mm H | |
Backlight | LED - Yellow/Green | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Yellow/Green | |
Dot Size | 0.60mm W x 0.65mm H | |
Dot Pitch | 0.65mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| 10 | 15,73900 € | 157,39 € |
| 100 | 13,84960 € | 1.384,96 € |
| 500 | 12,59058 € | 6.295,29 € |
| 1.000 | 11,33152 € | 11.331,52 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 24,71630 € |

