
GFG144064A-FPFE02 | |
|---|---|
DigiKey Part Number | 4699-GFG144064A-FPFE02-ND |
Manufacturer | |
Manufacturer Product Number | GFG144064A-FPFE02 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 76.00mm W x 25.20mm H | |
Backlight | LED - Yellow/Green | |
Interface | Parallel | |
Controller Type | ST7066U-0T | |
Background Color | Yellow/Green | |
Dot Size | 0.55mm W x 0.55mm H | |
Dot Pitch | 0.60mm W x 0.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,89000 € | 35,89 € |
| 5 | 27,18400 € | 135,92 € |
| 100 | 23,92210 € | 2.392,21 € |
| 500 | 21,74736 € | 10.873,68 € |
| 1.000 | 19,57263 € | 19.572,63 € |
| Unit Price without VAT: | 35,89000 € |
|---|---|
| Unit Price with VAT: | 42,70910 € |

