
GFG128128D-GPFE | |
|---|---|
DigiKey Part Number | 4699-GFG128128D-GPFE-ND |
Manufacturer | |
Manufacturer Product Number | GFG128128D-GPFE |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 76.00mm W x 25.20mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.55mm W x 0.55mm H | |
Dot Pitch | 0.60mm W x 0.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,11000 € | 32,11 € |
| 10 | 24,32300 € | 243,23 € |
| 100 | 21,40400 € | 2.140,40 € |
| 500 | 19,45816 € | 9.729,08 € |
| 1.000 | 17,51235 € | 17.512,35 € |
| Unit Price without VAT: | 32,11000 € |
|---|---|
| Unit Price with VAT: | 38,21090 € |

