
GFG128064I-GPFE-06 | |
|---|---|
DigiKey Part Number | 4699-GFG128064I-GPFE-06-ND |
Manufacturer | |
Manufacturer Product Number | GFG128064I-GPFE-06 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Serial |
Datasheet | Datasheet |
Category | Backlight LED - Yellow/Green |
Manufacturer Gi Far technology Co., Ltd | Interface Serial |
Packaging Bulk | Controller Type UCI7066CBXB |
Part Status Active | Background Color Yellow/Green |
Display Type STN - Super-Twisted Nematic | Dot Size 0.35mm W x 0.52mm H |
Display Mode Transflective | Dot Pitch 0.40mm W x 0.57mm H |
Viewing Area 54.00mm W x 15.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,82000 € | 32,82 € |
| 5 | 24,86800 € | 124,34 € |
| 100 | 21,88390 € | 2.188,39 € |
| 500 | 19,89446 € | 9.947,23 € |
| 1.000 | 17,90501 € | 17.905,01 € |
| Unit Price without VAT: | 32,82000 € |
|---|---|
| Unit Price with VAT: | 39,05580 € |

