
GFG128064F-FPFA-01 | |
|---|---|
DigiKey Part Number | 4699-GFG128064F-FPFA-01-ND |
Manufacturer | |
Manufacturer Product Number | GFG128064F-FPFA-01 |
Description | GRAPHIC DISPLAY FSTN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Gi Far technology Co., Ltd | Interface Parallel |
Packaging Bulk | Controller Type ST7066U-0A |
Part Status Active | Background Color White |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.35mm W x 0.52mm H |
Display Mode Transflective | Dot Pitch 0.40mm W x 0.57mm H |
Viewing Area 54.00mm W x 15.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 19,78100 € | 197,81 € |
| 100 | 17,40770 € | 1.740,77 € |
| 500 | 15,82514 € | 7.912,57 € |
| 1.000 | 14,24262 € | 14.242,62 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

