
GFG128064A-FPFA | |
|---|---|
DigiKey Part Number | 4699-GFG128064A-FPFA-ND |
Manufacturer | |
Manufacturer Product Number | GFG128064A-FPFA |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 54.00mm W x 15.00mm H | |
Backlight | LED - White | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.35mm W x 0.52mm H | |
Dot Pitch | 0.40mm W x 0.57mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,44000 € | 26,44 € |
| 10 | 20,03000 € | 200,30 € |
| 100 | 17,62680 € | 1.762,68 € |
| 500 | 16,02438 € | 8.012,19 € |
| 1.000 | 14,42193 € | 14.421,93 € |
| Unit Price without VAT: | 26,44000 € |
|---|---|
| Unit Price with VAT: | 31,46360 € |

