
GFE320240L-FPFE3C | |
|---|---|
DigiKey Part Number | 4699-GFE320240L-FPFE3C-ND |
Manufacturer | |
Manufacturer Product Number | GFE320240L-FPFE3C |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel 320 x 240 |
Datasheet | Datasheet |
Category | Backlight LED - Yellow/Green |
Manufacturer Gi Far technology Co., Ltd | Dot Pixels 320 x 240 |
Packaging Bulk | Interface Parallel |
Part Status Active | Controller Type ST7066U-0B |
Display Type STN - Super-Twisted Nematic | Background Color Yellow/Green |
Display Mode Transflective | Dot Size 0.34mm W x 0.34mm H |
Viewing Area 115.20mm W x 86.40mm H | Dot Pitch 0.02mm W x 0.02mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,17000 € | 205,17 € |
| 10 | 155,42500 € | 1.554,25 € |
| 100 | 136,77440 € | 13.677,44 € |
| 500 | 124,34038 € | 62.170,19 € |
| 1.000 | 111,90633 € | 111.906,33 € |
| Unit Price without VAT: | 205,17000 € |
|---|---|
| Unit Price with VAT: | 244,15230 € |

