
GFC2004J-YPOEJS10 | |
|---|---|
DigiKey Part Number | 4699-GFC2004J-YPOEJS10-ND |
Manufacturer | |
Manufacturer Product Number | GFC2004J-YPOEJS10 |
Description | 20X4STN-YYELLOW GREEN98*60OP |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 98.00mm x 60.00mm x 13.30mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.30mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Y/G | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 4.75mm H x 2.95mm W | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 € | 29,84 € |
| 10 | 22,60700 € | 226,07 € |
| 100 | 19,89450 € | 1.989,45 € |
| 500 | 18,08588 € | 9.042,94 € |
| 1.000 | 16,27728 € | 16.277,28 € |
| Unit Price without VAT: | 29,84000 € |
|---|---|
| Unit Price with VAT: | 35,50960 € |

