
GFC2002P-GPEE-JP | |
|---|---|
DigiKey Part Number | 4699-GFC2002P-GPEE-JP-ND |
Manufacturer | |
Manufacturer Product Number | GFC2002P-GPEE-JP |
Description | 20X2STN(GRAY)AMBERVOP 4.4V72 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Amber Parallel 72.00mm x 32.00mm x 11.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.51mm H x 1.95mm W | |
Outline L x W x H | 72.00mm x 32.00mm x 11.50mm | |
Viewing Area | 54.00mm L x 15.00mm W | |
Backlight | LED - Amber | |
Voltage - Supply | 5V | |
Dot Size | 0.35mm W x 0.52mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 12,87700 € | 128,77 € |
| 100 | 11,33150 € | 1.133,15 € |
| 500 | 10,30138 € | 5.150,69 € |
| 1.000 | 9,27124 € | 9.271,24 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

