Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 72.00mm x 32.00mm x 11.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFC2002P-GPAEOSB

DigiKey Part Number
4699-GFC2002P-GPAEOSB-ND
Manufacturer
Manufacturer Product Number
GFC2002P-GPAEOSB
Description
20X2STN-GBL-Y/GVOP 4.4V72X32
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 72.00mm x 32.00mm x 11.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
72.00mm x 32.00mm x 11.50mm
Manufacturer
Gi Far technology Co., Ltd
Viewing Area
54.00mm L x 15.00mm W
Packaging
Bulk
Backlight
LED - Yellow/Green
Part Status
Active
Voltage - Supply
5V
Number of Characters
40.0
Dot Size
0.35mm W x 0.52mm H
Display Format
20 x 2
Interface
Parallel
Character Format
5 x 8 Dots
Controller Type
ST7066U-0T
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transflective
Text Color
Dark Blue
Character Size
4.51mm H x 1.95mm W
Background Color
Yellow/Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,91000 €17,91 €
1013,56400 €135,64 €
10011,93670 €1.193,67 €
50010,85152 €5.425,76 €
1.0009,76637 €9.766,37 €
Unit Price without VAT:17,91000 €
Unit Price with VAT:21,31290 €