
GFC2002P-FPFF-JP | |
|---|---|
DigiKey Part Number | 4699-GFC2002P-FPFF-JP-ND |
Manufacturer | |
Manufacturer Product Number | GFC2002P-FPFF-JP |
Description | 20X2FSTNWHITEVOP 4.4V72X32 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN LED - White Parallel 72.00mm x 32.00mm x 11.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN | |
Display Mode | Transflective | |
Character Size | 4.51mm H x 1.95mm W | |
Outline L x W x H | 72.00mm x 32.00mm x 11.50mm | |
Viewing Area | 54.00mm L x 15.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.35mm W x 0.52mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,66000 € | 22,66 € |
| 10 | 17,16900 € | 171,69 € |
| 100 | 15,10870 € | 1.510,87 € |
| 500 | 13,73518 € | 6.867,59 € |
| 1.000 | 12,36166 € | 12.361,66 € |
| Unit Price without VAT: | 22,66000 € |
|---|---|
| Unit Price with VAT: | 26,96540 € |

