
GFC2002P-BNFEJSB | |
|---|---|
DigiKey Part Number | 4699-GFC2002P-BNFEJSB-ND |
Manufacturer | |
Manufacturer Product Number | GFC2002P-BNFEJSB |
Description | 20X2STN(BLUE)-N BL-WHITEVOP 4 |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 72.00mm x 32.00mm x 11.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 72.00mm x 32.00mm x 11.50mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 54.00mm L x 15.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 40.0 | Dot Size 0.35mm W x 0.52mm H |
Display Format 20 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 4.51mm H x 1.95mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,52000 € | 20,52 € |
| 10 | 15,54300 € | 155,43 € |
| 100 | 13,67740 € | 1.367,74 € |
| 500 | 12,43404 € | 6.217,02 € |
| 1.000 | 11,19063 € | 11.190,63 € |
| Unit Price without VAT: | 20,52000 € |
|---|---|
| Unit Price with VAT: | 24,41880 € |

