
GFC2002B-BNFEJT05 | |
|---|---|
DigiKey Part Number | 4699-GFC2002B-BNFEJT05-ND |
Manufacturer | |
Manufacturer Product Number | GFC2002B-BNFEJT05 |
Description | 20X2STN-BWHITE115*36NEOTEC I |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 115.00mm x 36.00mm x 15.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 115.00mm x 36.00mm x 15.00mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 83.00mm L x 18.50mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type NT7066U-F00 |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 5.55mm H x 3.20mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 10 | 16,95600 € | 169,56 € |
| 100 | 14,92080 € | 1.492,08 € |
| 500 | 13,56440 € | 6.782,20 € |
| 1.000 | 12,20796 € | 12.207,96 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 26,63220 € |

