
GFC1602S-YPOEOSB02 | |
|---|---|
DigiKey Part Number | 4699-GFC1602S-YPOEOSB02-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602S-YPOEOSB02 |
Description | 16X2STN-YYELLOW GREENST7066U- |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 67.40mm x 31.00mm x 12.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Y/G | |
Display Mode | Transflective | |
Character Size | 4.35mm H x 2.21mm W | |
Outline L x W x H | 67.40mm x 31.00mm x 12.20mm | |
Viewing Area | 48.00mm L x 13.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.41mm W x 0.50mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0T | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| 10 | 8,47800 € | 84,78 € |
| 100 | 7,46040 € | 746,04 € |
| 500 | 6,78220 € | 3.391,10 € |
| 1.000 | 6,10398 € | 6.103,98 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,31610 € |

