
GFC1602M-BNFEJS13 | |
|---|---|
DigiKey Part Number | 4699-GFC1602M-BNFEJS13-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602M-BNFEJS13 |
Description | 16X2STN-BWHTIE85*30 |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 85.00mm x 30.00mm x 13.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 85.00mm x 30.00mm x 13.20mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 65.00mm L x 16.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.50mm W x 0.55mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 4.89mm H x 2.78mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 5 | 10,74000 € | 53,70 € |
| 100 | 9,44990 € | 944,99 € |
| 500 | 8,59078 € | 4.295,39 € |
| 1.000 | 7,73171 € | 7.731,71 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

