
GFC1602K-TRNEJS01 | |
|---|---|
DigiKey Part Number | 4699-GFC1602K-TRNEJS01-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602K-TRNEJS01 |
Description | 16X2TN/RWITHOUT BL 80*3601: |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 10.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 10.20mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 64.50mm L x 16.00mm W |
Packaging Bulk | Backlight Without Backlight |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.66mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type TN - Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Reflective | Text Color Black |
Character Size 5.56mm H x 2.96mm W | Background Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 5 | 8,76000 € | 43,80 € |
| 100 | 7,70910 € | 770,91 € |
| 500 | 7,00828 € | 3.504,14 € |
| 1.000 | 6,30745 € | 6.307,45 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

