
GFC1602K-HRNEJS01 | |
|---|---|
DigiKey Part Number | 4699-GFC1602K-HRNEJS01-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602K-HRNEJS01 |
Description | 16X2HTN/RWITHOUT BL80*3601: |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots HTN Without Backlight Parallel 80.00mm x 36.00mm x 10.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | HTN | |
Display Mode | Reflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 10.20mm | |
Viewing Area | 64.50mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 5 | 8,87200 € | 44,36 € |
| 100 | 7,80620 € | 780,62 € |
| 500 | 7,09650 € | 3.548,25 € |
| 1.000 | 6,38686 € | 6.386,86 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |

