
GFC1602GB-BNFEJS | |
|---|---|
DigiKey Part Number | 4699-GFC1602GB-BNFEJS-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602GB-BNFEJS |
Description | 16X2 STN(BLUE) WHITE53X20X9.5 |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 53.00mm x 20.00mm x 9.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 53.00mm x 20.00mm x 9.50mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 35.85mm L x 9.80mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.30mm W x 0.40mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 3.55mm H x 1.70mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,04300 € | 90,43 € |
| 100 | 7,95780 € | 795,78 € |
| 500 | 7,23434 € | 3.617,17 € |
| 1.000 | 6,51091 € | 6.510,91 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

