
GFC1602G-GPAE-JS | |
|---|---|
DigiKey Part Number | 4699-GFC1602G-GPAE-JS-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602G-GPAE-JS |
Description | 16X2STN-GYELLOW GREEN53*20) |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 53.00mm x 20.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.55mm H x 1.70mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 9.50mm | |
Viewing Area | 35.85mm L x 9.80mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.30mm W x 0.40mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 9,44300 € | 94,43 € |
| 100 | 8,30980 € | 830,98 € |
| 500 | 7,55434 € | 3.777,17 € |
| 1.000 | 6,79891 € | 6.798,91 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |

