
GFC1602F-GPFF-EP02 | |
|---|---|
DigiKey Part Number | 4699-GFC1602F-GPFF-EP02-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602F-GPFF-EP02 |
Description | 16X2 STN-GWHITE122*44 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 14.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 14.50mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 99.00mm L x 24.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.92mm W x 1.10mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0B |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Dark Blue |
Character Size 9.66mm H x 4.84mm W | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 € | 21,64 € |
| 5 | 16,39200 € | 81,96 € |
| 100 | 14,42350 € | 1.442,35 € |
| 500 | 13,11226 € | 6.556,13 € |
| 1.000 | 11,80103 € | 11.801,03 € |
| Unit Price without VAT: | 21,64000 € |
|---|---|
| Unit Price with VAT: | 25,75160 € |

