
GFC1602AI-BNFEJS02 | |
|---|---|
DigiKey Part Number | 4699-GFC1602AI-BNFEJS02-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602AI-BNFEJS02 |
Description | 16X2STN-BWHITE75.5*26(SHORT P |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 75.50mm x 26.00mm x 11.40mm |
Datasheet | Datasheet |
Category | Outline L x W x H 75.50mm x 26.00mm x 11.40mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 55.00mm L x 18.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.45mm W x 0.65mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 5.55mm H x 2.45mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 5 | 9,32600 € | 46,63 € |
| 100 | 8,20650 € | 820,65 € |
| 500 | 7,46042 € | 3.730,21 € |
| 1.000 | 6,71438 € | 6.714,38 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |

