
GFC1602AB-YPAEOS09 | |
|---|---|
DigiKey Part Number | 4699-GFC1602AB-YPAEOS09-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602AB-YPAEOS09 |
Description | 16X2STN(Y/G)YELLOW GREEN58X34 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 58.00mm x 34.00mm x 9.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 58.00mm x 34.00mm x 9.00mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 48.60mm L x 12.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.46mm W x 0.43mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0T-B |
Display Type STN - Y/G | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 4.07mm H x 2.54mm W | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,04300 € | 90,43 € |
| 100 | 7,95780 € | 795,78 € |
| 500 | 7,23434 € | 3.617,17 € |
| 1.000 | 6,51091 € | 6.510,91 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

