
GFC1602AB-YPAEOS08 | |
|---|---|
DigiKey Part Number | 4699-GFC1602AB-YPAEOS08-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602AB-YPAEOS08 |
Description | 16X2STN(Y/G)YELLOW GREEN58X34 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 58.00mm x 34.00mm x 9.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Y/G | |
Display Mode | Transflective | |
Character Size | 4.07mm H x 2.54mm W | |
Outline L x W x H | 58.00mm x 34.00mm x 9.00mm | |
Viewing Area | 48.60mm L x 12.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.46mm W x 0.43mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0T-B | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,04300 € | 90,43 € |
| 100 | 7,95780 € | 795,78 € |
| 500 | 7,23434 € | 3.617,17 € |
| 1.000 | 6,51091 € | 6.510,91 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

