
GFC1601G-YRNEJS | |
|---|---|
DigiKey Part Number | 4699-GFC1601G-YRNEJS-ND |
Manufacturer | |
Manufacturer Product Number | GFC1601G-YRNEJS |
Description | 16X2STN(Y)-R 1/16D 1/5BVOP4. |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Y/G Without Backlight Parallel 80.00mm x 36.00mm x 9.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Y/G | |
Display Mode | Reflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 9.00mm | |
Viewing Area | 65.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 5 | 6,58200 € | 32,91 € |
| 100 | 5,79170 € | 579,17 € |
| 500 | 5,26516 € | 2.632,58 € |
| 1.000 | 4,73864 € | 4.738,64 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |

