
GFC1601A-YPOEOS | |
|---|---|
DigiKey Part Number | 4699-GFC1601A-YPOEOS-ND |
Manufacturer | |
Manufacturer Product Number | GFC1601A-YPOEOS |
Description | 16X1STN-YYELLOW GREEN151X40X1 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 151.00mm x 40.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 14.54mm H x 6.00mm W | |
Outline L x W x H | 151.00mm x 40.00mm x 15.00mm | |
Viewing Area | 120.00mm L x 23.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 1.15mm W x 1.77mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0T | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 10 | 18,60000 € | 186,00 € |
| 100 | 16,36780 € | 1.636,78 € |
| 500 | 14,87978 € | 7.439,89 € |
| 1.000 | 13,39180 € | 13.391,80 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,21450 € |

