
GFC1601A-YPOEJS | |
|---|---|
DigiKey Part Number | 4699-GFC1601A-YPOEJS-ND |
Manufacturer | |
Manufacturer Product Number | GFC1601A-YPOEJS |
Description | 16X1STN-YYELLOW GREEN151X40X1 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 151.00mm x 40.00mm x 15.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 151.00mm x 40.00mm x 15.00mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 120.00mm L x 23.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 16.0 | Dot Size 1.15mm W x 1.77mm H |
Display Format 16 x 1 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 14.54mm H x 6.00mm W | Background Color Yellow/Green |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 18,36900 € | 183,69 € |
| 100 | 16,16420 € | 1.616,42 € |
| 500 | 14,69478 € | 7.347,39 € |
| 1.000 | 13,22529 € | 13.225,29 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |

