
GFC0802B-GPFEJSA01 | |
|---|---|
DigiKey Part Number | 4699-GFC0802B-GPFEJSA01-ND |
Manufacturer | |
Manufacturer Product Number | GFC0802B-GPFEJSA01 |
Description | 8X2STN-GRAYWHITE58X3201 ADD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 58.00mm x 32.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 13.50mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | White |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 8,87100 € | 88,71 € |
| 100 | 7,80620 € | 780,62 € |
| 500 | 7,09650 € | 3.548,25 € |
| 1.000 | 6,38686 € | 6.386,86 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |

