
UC5550-67HFN | |
|---|---|
DigiKey Part Number | UC5550-67HFN-ND |
Manufacturer | |
Manufacturer Product Number | UC5550-67HFN |
Description | IC MOD CORTEX-M7 216MHZ 512KB |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-M7 216MHz 512KB (Internal), 32MB (External) 2MB (Internal), 4MB (External) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-M7 | |
Co-Processor | - | |
Speed | 216MHz | |
Flash Size | 2MB (Internal), 4MB (External) | |
RAM Size | 512KB (Internal), 32MB (External) | |
Connector Type | - | |
Size / Dimension | 2.670" L x 1.250" W (67.70mm x 31.70mm) | |
Operating Temperature | - |

