
SCD-20100S-C | |
|---|---|
DigiKey Part Number | 1711-SCD-20100S-C-ND |
Manufacturer | |
Manufacturer Product Number | SCD-20100S-C |
Description | SITCORE SC20100S DEV BOARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SC20100S - ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | SC20100S | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | TinyCLR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |

