System On Chip (SOC) IC - 80MHz 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-13048Q-A

DigiKey Part Number
1711-SC-13048Q-A-ND
Manufacturer
Manufacturer Product Number
SC-13048Q-A
Description
SITCORE SC13048Q SOC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
System On Chip (SOC) IC - 80MHz 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
PWM
Manufacturer
GHI Electronics, LLC
Connectivity
CAN, GPIO, I2C, SPI, UART/USART
Packaging
Tray
Speed
80MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Architecture
MPU
Package / Case
48-QFN
Flash Size
220kB
Supplier Device Package
48-QFN (7x7)
RAM Size
128kB
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,18000 €15,18 €
10013,55590 €1.355,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,18000 €
Unit Price with VAT:18,06420 €