
GDL-WLESP32-A | |
|---|---|
DigiKey Part Number | 1711-GDL-WLESP32-A-ND |
Manufacturer | |
Manufacturer Product Number | GDL-WLESP32-A |
Description | DUELINK WIRELESS ESP32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32 Cellular Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Cellular | |
Utilized IC / Part | ESP32 | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |

