


GDL-MCCLIPIT-B | |
|---|---|
DigiKey Part Number | 1711-GDL-MCCLIPIT-B-ND |
Manufacturer | |
Manufacturer Product Number | GDL-MCCLIPIT-B |
Description | DUELINK CLIPIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STM32C071KB STM32C0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Utilized IC / Part STM32C071KB |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System DUELink (Qwiic/STEMMA QT) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |



