
GDL-LDSMARTLED-B | |
|---|---|
DigiKey Part Number | 1711-GDL-LDSMARTLED-B-ND |
Manufacturer | |
Manufacturer Product Number | GDL-LDSMARTLED-B |
Description | DUELINK SMART LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WS2811 LED Opto Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Opto | |
Function | LED | |
Utilized IC / Part | WS2811 | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |

