


GDL-DSPRTLCP70-B-NA | |
|---|---|
DigiKey Part Number | 1711-GDL-DSPRTLCP70-B-NA-ND |
Manufacturer | |
Manufacturer Product Number | GDL-DSPRTLCP70-B-NA |
Description | DUELINK PORTAL CP70 (NO TOUCH) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BT817Q LCD 7" Display Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD 7" | |
Utilized IC / Part | BT817Q | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |


