
GDL-DSOLED096-A | |
|---|---|
DigiKey Part Number | 1711-GDL-DSOLED096-A-ND |
Manufacturer | |
Manufacturer Product Number | GDL-DSOLED096-A |
Description | DUELINK OLED 096 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OLED Display Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |

