
GDL-ACDIOX12-A | |
|---|---|
DigiKey Part Number | 1711-GDL-ACDIOX12-A-ND |
Manufacturer | |
Manufacturer Product Number | GDL-ACDIOX12-A |
Description | DUELINK DIO X12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connectivity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Terminal Block | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

