
G80SC-SM-501 | |
|---|---|
DigiKey Part Number | G80SC-SM-501-ND |
Manufacturer | |
Manufacturer Product Number | G80SC-SM-501 |
Description | IC SOC CORTEX-M4 180MHZ 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 System On Chip (SOC) IC G80 .NET 180MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-M4 | |
Flash Size | 256KB | |
RAM Size | 156KB | |
Peripherals | PWM | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Speed | 180MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Number of I/O | 78 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,27000 € | 71,27 € |
| 100 | 63,64140 € | 6.364,14 € |
| Unit Price without VAT: | 71,27000 € |
|---|---|
| Unit Price with VAT: | 84,81130 € |

