G120, LPC1788 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G120D-SM-533

DigiKey Part Number
G120D-SM-533-ND
Manufacturer
Manufacturer Product Number
G120D-SM-533
Description
G120/LPC1788 EVAL BRD
Customer Reference
Detailed Description
G120, LPC1788 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-M3
Series
Utilized IC / Part
G120, LPC1788
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.