



BBBWL-SC-562 | |
|---|---|
DigiKey Part Number | BBBWL-SC-562-ND |
Manufacturer | |
Manufacturer Product Number | BBBWL-SC-562 |
Description | BEAGLEBONE BLACK WIRELESS |
Customer Reference | |
Detailed Description | OSD3358 BeagleBone Black Wireless (BBBW) - ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | OSD3358 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | BeagleBone Cape | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 91,91208 € | 91.912,08 € |
| Unit Price without VAT: | 91,91208 € |
|---|---|
| Unit Price with VAT: | 109,37538 € |









