OSD3358 BeagleBone Blue Wireless - ARM® Cortex®-A8 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSD3358 BeagleBone Blue Wireless - ARM® Cortex®-A8 MPU Embedded Evaluation Board
BBBLE-SC-568
BBBLE-SC-568
GHI Beaglebone Blue Wireless | Digi-Key Daily

BBBLE-SC-568

DigiKey Part Number
BBBLE-SC-568-ND
Manufacturer
Manufacturer Product Number
BBBLE-SC-568
Description
BEAGLEBONE BLUE WIRELESS OSD3358
Customer Reference
Detailed Description
OSD3358 BeagleBone Blue Wireless - ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
OSD3358
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
BeagleBone Cape
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25077,45400 €19.363,50 €
Unit Price without VAT:77,45400 €
Unit Price with VAT:92,17026 €