12.90302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.95535

DigiKey Part Number
4983-12.95535TR-ND - Tape & Reel (TR)
4983-12.95535CT-ND - Cut Tape (CT)
4983-12.95535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.95535
Description
CLOCK, OSCILLATOR, CERAMIC SMD 4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Tri-State (Output Enable)
Output
HCMOS
Voltage - Supply
1.8V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,90000 €9,00 €
250,85120 €21,28 €
500,81600 €40,80 €
1000,78230 €78,23 €
2500,73976 €184,94 €
5000,70914 €354,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67982 €679,82 €
2.0000,65173 €1.303,46 €
3.0000,63585 €1.907,55 €
5.0000,61640 €3.082,00 €
7.0000,60392 €4.227,44 €
10.0000,59098 €5.909,80 €
12.0000,58447 €7.013,64 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €