
12.94587 | |
|---|---|
DigiKey Part Number | 4983-12.94587TR-ND - Tape & Reel (TR) 4983-12.94587CT-ND - Cut Tape (CT) 4983-12.94587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94587 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Tri-State (Output Enable) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,03400 € | 25,85 € |
| 50 | 0,99140 € | 49,57 € |
| 100 | 0,95030 € | 95,03 € |
| 250 | 0,89868 € | 224,67 € |
| 500 | 0,86150 € | 430,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82590 € | 825,90 € |
| 2.000 | 0,79180 € | 1.583,60 € |
| 3.000 | 0,77251 € | 2.317,53 € |
| 5.000 | 0,74890 € | 3.744,50 € |
| 7.000 | 0,73374 € | 5.136,18 € |
| 10.000 | 0,71803 € | 7.180,30 € |
| 12.000 | 0,71013 € | 8.521,56 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |









