
12.88662 | |
|---|---|
DigiKey Part Number | 4983-12.88662TR-ND - Tape & Reel (TR) 4983-12.88662CT-ND - Cut Tape (CT) 4983-12.88662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88662 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36520 € | 9,13 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,31728 € | 79,32 € |
| 500 | 0,30418 € | 152,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29159 € | 291,59 € |
| 2.000 | 0,27953 € | 559,06 € |
| 3.000 | 0,27270 € | 818,10 € |
| 5.000 | 0,26435 € | 1.321,75 € |
| 7.000 | 0,25899 € | 1.812,93 € |
| 10.000 | 0,25342 € | 2.534,20 € |
| 12.000 | 0,25063 € | 3.007,56 € |
| 24.000 | 0,24028 € | 5.766,72 € |
| 25.000 | 0,23969 € | 5.992,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

