
12.87167 | |
|---|---|
DigiKey Part Number | 4983-12.87167TR-ND - Tape & Reel (TR) 4983-12.87167CT-ND - Cut Tape (CT) 4983-12.87167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87167 |
Description | 32.768KHZ CRYSTAL CERAMIC SMD 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,39232 € | 98,08 € |
| 500 | 0,37608 € | 188,04 € |
| 1.000 | 0,36053 € | 360,53 € |
| 2.500 | 0,34096 € | 852,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32687 € | 1.634,35 € |
| 10.000 | 0,31337 € | 3.133,70 € |
| 15.000 | 0,30573 € | 4.585,95 € |
| 25.000 | 0,29638 € | 7.409,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

