
12.87132 | |
|---|---|
DigiKey Part Number | 4983-12.87132TR-ND - Tape & Reel (TR) 4983-12.87132CT-ND - Cut Tape (CT) 4983-12.87132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87132 |
Description | 32.768KHZ CRYSTAL PLASTIC SMD 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.059" W (7.00mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| 1.000 | 0,40031 € | 400,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37440 € | 1.123,20 € |
| 6.000 | 0,35893 € | 2.153,58 € |
| 9.000 | 0,35018 € | 3.151,62 € |
| 15.000 | 0,33947 € | 5.092,05 € |
| 21.000 | 0,33260 € | 6.984,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |







