
12.85655 | |
|---|---|
DigiKey Part Number | 4983-12.85655TR-ND - Tape & Reel (TR) 4983-12.85655CT-ND - Cut Tape (CT) 4983-12.85655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85655 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 9pF 50 Ohms 4-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36520 € | 9,13 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,31728 € | 79,32 € |
| 500 | 0,30418 € | 152,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29159 € | 291,59 € |
| 2.000 | 0,27953 € | 559,06 € |
| 3.000 | 0,27270 € | 818,10 € |
| 5.000 | 0,26435 € | 1.321,75 € |
| 7.000 | 0,25899 € | 1.812,93 € |
| 10.000 | 0,25342 € | 2.534,20 € |
| 12.000 | 0,25063 € | 3.007,56 € |
| 24.000 | 0,24028 € | 5.766,72 € |
| 25.000 | 0,23969 € | 5.992,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |







