
12.60527 | |
---|---|
DigiKey Part Number | 4983-12.60527TR-ND - Tape & Reel (TR) 4983-12.60527CT-ND - Cut Tape (CT) 4983-12.60527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60527 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,38300 € | 3,83 € |
25 | 0,36280 € | 9,07 € |
50 | 0,34760 € | 17,38 € |
100 | 0,33330 € | 33,33 € |
250 | 0,31512 € | 78,78 € |
500 | 0,30210 € | 151,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,28959 € | 289,59 € |
2.000 | 0,27762 € | 555,24 € |
3.000 | 0,27084 € | 812,52 € |
5.000 | 0,26254 € | 1.312,70 € |
7.000 | 0,25722 € | 1.800,54 € |
10.000 | 0,25169 € | 2.516,90 € |
12.000 | 0,24892 € | 2.987,04 € |
24.000 | 0,23864 € | 5.727,36 € |
25.000 | 0,23805 € | 5.951,25 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |