



1070-PC2-010-04N14-RX | |
|---|---|
DigiKey Part Number | 5902-1070-PC2-010-04N14-RX-ND |
Manufacturer | |
Manufacturer Product Number | 1070-PC2-010-04N14-RX |
Description | MC407-PC, PLUG, 10 KVDC, 4P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp or Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver, White |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bag | Material Flammability Rating UL94 HB |
Part Status Active | Features High Voltage Connector |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 10000VDC |
Mounting Feature Rear Side Nut | Cable Opening 0.157" (4.00mm) |
Termination Crimp or Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Brass, Nickel |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Thermoplastic |
Shell Material Brass | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,05000 € | 215,05 € |
| 10 | 182,81800 € | 1.828,18 € |
| Unit Price without VAT: | 215,05000 € |
|---|---|
| Unit Price with VAT: | 255,90950 € |

















