5 Position Circular Connector Plug, Male Pins Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070-PC1-015-05N14-RX

DigiKey Part Number
5902-1070-PC1-015-05N14-RX-ND
Manufacturer
Manufacturer Product Number
1070-PC1-015-05N14-RX
Description
MC520-PC, PLUG, 15 KVDC, 5P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
Rear Side Nut
Termination
Crimp or Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver, White
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
High Voltage Connector
Shielding
Current Rating (Amps)
13A
Voltage Rating
15000VDC
Cable Opening
0.157" (4.00mm)
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20351,51200 €7.030,24 €
Manufacturers Standard Package
Unit Price without VAT:351,51200 €
Unit Price with VAT:418,29928 €